3M IC Test Clip, 50 Way, 1A

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
468-412
Mfr. Part No.:
IC 50
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Ways

50

Row Spacing

0.1in

Contact Material

Nickel Silver Alloy

Current Rating

1A

Body Material

Glass Fibre Reinforced PET

COO (Country of Origin):
US