3M IC Test Clip, 34 Way, 1A
- RS Stock No.:
- 468-399
- Mfr. Part No.:
- IC 34
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 468-399
- Mfr. Part No.:
- IC 34
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Ways | 34 | |
| Row Spacing | 0.1in | |
| Contact Material | Nickel Silver Alloy | |
| Current Rating | 1A | |
| Body Material | Glass Fibre Reinforced PET | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Ways 34 | ||
Row Spacing 0.1in | ||
Contact Material Nickel Silver Alloy | ||
Current Rating 1A | ||
Body Material Glass Fibre Reinforced PET | ||
- COO (Country of Origin):
- US
