TE Connectivity 2.54mm Pitch 370 Way Through Hole PGA Prototyping Prototyping Socket
- RS Stock No.:
- 719-8832
- Mfr. Part No.:
- 2-5916783-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-8832
- Mfr. Part No.:
- 2-5916783-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | Prototyping Socket | |
| Package Type | PGA | |
| Gender | Female | |
| Number of Contacts | 370 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Socket Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type Prototyping Socket | ||
Package Type PGA | ||
Gender Female | ||
Number of Contacts 370 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Socket Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
