TE Connectivity 771 Way SMT LGA Prototyping Socket

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-8826
Mfr. Part No.:
1-1747890-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

LGA

Gender

Female

Number of Contacts

771

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy