TE Connectivity 1366 Way SMT LGA Prototyping Socket
- RS Stock No.:
- 719-8823
- Mfr. Part No.:
- 1981837-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-8823
- Mfr. Part No.:
- 1981837-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | LGA | |
| Gender | Female | |
| Number of Contacts | 1366 | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Socket Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type LGA | ||
Gender Female | ||
Number of Contacts 1366 | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Socket Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
