TE Connectivity LGA Prototyping Prototyping Socket
- RS Stock No.:
- 185-9794
- Mfr. Part No.:
- 2310924-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9794
- Mfr. Part No.:
- 2310924-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | LGA | |
| IC Socket Type | Prototyping Socket | |
| Housing Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type LGA | ||
IC Socket Type Prototyping Socket | ||
Housing Material Stainless Steel | ||
TE Connectivitys (TE) new LGA 3647 socket solution meets the next-generation designs of Intels new CPU processors for higher performance and better system scaling. As one of a limited number of suppliers of this technology, TE is your dependable socket partner to support current and future Intel CPU processor designs.
Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
APPLICATIONS
Servers
Data Centers
High Performance Computing (HPC)
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
APPLICATIONS
Servers
Data Centers
High Performance Computing (HPC)
