3M 1.27mm Pitch 8 Way Through Hole SOIC Test Sockets

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£27.79

(exc. VAT)

£33.35

(inc. VAT)

RS Stock No.:
766-980
Mfr. Part No.:
208-7391-55-1902
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Package Type

SOIC

Gender

Female

Number of Contacts

8

Number of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PSU

COO (Country of Origin):
JP