Yamaichi 1.27mm Pitch 8 Way SMT SOP Test Sockets
- RS Stock No.:
- 419-4389
- Mfr. Part No.:
- IC51-0082-1024
- Brand:
- Yamaichi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 419-4389
- Mfr. Part No.:
- IC51-0082-1024
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | SOP | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Socket Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | PEI | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type SOP | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Socket Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material PEI | ||
