TE Connectivity SMT Mount 0.99mm Pitch IC Socket Adapter
- RS Stock No.:
- 196-2925
- Mfr. Part No.:
- 1-2324271-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 196-2925
- Mfr. Part No.:
- 1-2324271-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 0.99mm | |
| End 1 Number of Contacts | 2092 | |
| End 1 Gender | Female | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Current Rating | 500mA | |
| Voltage Rating | 500 V dc | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 0.99mm | ||
End 1 Number of Contacts 2092 | ||
End 1 Gender Female | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Current Rating 500mA | ||
Voltage Rating 500 V dc | ||
Housing Material High Temperature Thermoplastic | ||
These products are designed to mount the socket to the printed circuit board and protect the socket from damage. Accessories for IC and component sockets include heat sinks, internal circuit adaptors, covers, and hardware and are used with DIP, LGA, and PGA processor sockets in servers, higher performance computing, and workstations and desktop computers.
TE Connectivitys (TE) new LGA 4189 socket and hardware are qualified to support next generation CPUs.
