Siemens Hygrostat, Adjustable, DIN Rail 120V ac
- RS Stock No.:
- 900-140
- Mfr. Part No.:
- 8MR2170-4F
- Brand:
- Siemens
Subtotal (1 unit)*
£153.33
(exc. VAT)
£184.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.33 |
*price indicative
- RS Stock No.:
- 900-140
- Mfr. Part No.:
- 8MR2170-4F
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Hygrostat | |
| Adjustable/Preset | Adjustable | |
| Mount Type | DIN Rail | |
| Maximum Humidity Setting | 90%RH | |
| Minimum Humidity Setting | 50%RH | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | CO | |
| Standards/Approvals | EAC | |
| Depth | 43mm | |
| Height | 77mm | |
| Width | 60mm | |
| Series | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Hygrostat | ||
Adjustable/Preset Adjustable | ||
Mount Type DIN Rail | ||
Maximum Humidity Setting 90%RH | ||
Minimum Humidity Setting 50%RH | ||
IP Rating IP20 | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration CO | ||
Standards/Approvals EAC | ||
Depth 43mm | ||
Height 77mm | ||
Width 60mm | ||
Series SIVACON | ||
- COO (Country of Origin):
- HR
The Siemens Electronic hygrostat designed for air-conditioning applications, operating at 120 V AC. It regulates humidity within a range of 50 to 90% relative humidity and functions reliably across temperatures from 32 °F to 140 °F. Its Ideal for integration into low-voltage systems like SIVACON.
Compact and efficient
Fastening method Terminal mounting
Vertical mounting
RoHS compliant
