Siemens Hygrostat, Not Adjustable, DIN Rail

Subtotal (1 unit)*

£72.25

(exc. VAT)

£86.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.25

*price indicative

RS Stock No.:
900-139
Mfr. Part No.:
8MR2170-3C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Adjustable/Preset

Not Adjustable

Product Type

Hygrostat

Mount Type

DIN Rail

Maximum Humidity Setting

50%RH

Minimum Humidity Setting

50%RH

Switch Configuration

CO

Standards/Approvals

EAC

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Mechanical hygrostat designed for cabinet air-conditioning systems, with a fixed humidity threshold of 50% RH. It helps prevent condensation and frost damage, ensuring reliable operation of electrical components in enclosed environments. Compact and efficient, it’s Ideal for integration into low-voltage setups.

IP20 protection


Fastening method Terminal mounting


Vertical mounting


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy