STEGO Hygrostat, Adjustable, Clip 240V
- RS Stock No.:
- 863-649
- Mfr. Part No.:
- 01260.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
£65.00
(exc. VAT)
£78.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.00 |
*price indicative
- RS Stock No.:
- 863-649
- Mfr. Part No.:
- 01260.0-00
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Adjustable/Preset | Adjustable | |
| Product Type | Hygrostat | |
| Mount Type | Clip | |
| Maximum Humidity Setting | 90%RH | |
| Minimum Humidity Setting | 50%RH | |
| Maximum Supply Voltage | 240V | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 69.5mm | |
| Width | 35mm | |
| Standards/Approvals | UL | |
| Height | 138mm | |
| Series | ETF 012 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Adjustable/Preset Adjustable | ||
Product Type Hygrostat | ||
Mount Type Clip | ||
Maximum Humidity Setting 90%RH | ||
Minimum Humidity Setting 50%RH | ||
Maximum Supply Voltage 240V | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 69.5mm | ||
Width 35mm | ||
Standards/Approvals UL | ||
Height 138mm | ||
Series ETF 012 | ||
- COO (Country of Origin):
- DE
The STEGO Electronic Hygrotherm efficiently monitors temperature and humidity levels within enclosures, preventing condensation through an automated control system that adjusts heating and ventilation as necessary.
Adjustable temperature range from 0 °C to 60 °C
IP20 protection for secure operation in various environments
Wide operating voltage of 24 V to 240 V for versatility
High switching capacity of 16 A supports various applications
Operating temperature tolerance from -40 °C to 70 °C ensures reliability
Optical LED status display for easy monitoring
