RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +60°C Max, 99%RH Max, RS Calibration
- RS Stock No.:
- 725-2362
- Brand:
- RS PRO
- RS Stock No.:
- 725-2362
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
1364 and 1365 USB Humidity & Temperature Meter
Detachable sensing probeData hold and relative functionDual LCD display with bar graph indicationDew point readingsWet bulb readingMAX/MIN with time stampUSB interface (RS 712-6042)°C/°F selectable
Supplied with
Probe, instruction manual, 6 AAA batteries and a carrying case, RS-1365 also supplied with CD software and optical USB interface cable
RS-1364 Temperature & Humidity Meter
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +60°C |
Maximum Humidity Measurement | 99%RH |
Best Temperature Measurement Accuracy | ±0.8 °C |
Temperature Measurement Resolution | 0.1°C |
Best Humidity Measurement Accuracy | ±3 %RH |
Humidity Measurement Resolution | 0.1%RH |
Dewpoint Measurement | Yes |
Meter Type | Handheld |
Calibrated | RSCAL |
Functions | Hold |
Power Source | Battery |
Battery Type | AAA |
Battery Life | 500 h |
Minimum Operating Temperature | 0°C |
Weight | 235g |
Maximum Operating Temperature | +60°C |
Related links
- RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +60°C Max, 99%RH Max
- RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +60°C Max,...
- RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +60°C Max, 95%RH Max
- RS PRO RS-72TH Handheld Thermohygrometer, ±3.5 %RH Accuracy, +60°C...
- Testo 605i Handheld Thermohygrometer, ±1.8 %RH Accuracy, +60°C...
- Fluke 971 Handheld Hygrometer, ±2.5 %RH Accuracy, +60°C Max, 95%RH...
- Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy,...
- RS PRO RS1360A Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60...