Emko PMI-P-H0/T0 Hygrometer 85 °C, ±2 % Accuracy, 80 °C Max, 100 %RH Max

Subtotal (1 unit)*

£143.20

(exc. VAT)

£171.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +£143.20

*price indicative

RS Stock No.:
288-3537
Distrelec Article No.:
302-82-999
Mfr. Part No.:
PMI-P-H0/T0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Maximum Temperature Measurement

80°C

Product Type

Hygrometer

Hygrometer Type

Thermohygrometer

Function

Transmitter

Temperature Measurement Accuracy

0.3 °C

Maximum Humidity Measurement

100%RH

Humidity Measurement Accuracy

±2 %

Model Number

PMI-P-H0/T0

Interface Type

RS485

Minimum Operating Temperature

-40°C

Power Source

16/32 V DC

Maximum Operating Temperature

85°C

Length

79mm

Weight

110g

Standards/Approvals

No

Width

40mm

Height

16mm

COO (Country of Origin):
TR
The temperature and relative humidity transmitter is a versatile and reliable solution for various industries and applications. With a wide measurement range, high accuracy, and stable output signals, this transmitter ensures precise monitoring of environmental conditions.

Wide measurement range of -20°C to +80°C for temperature and 0% to 100% RH for relative humidity

High accuracy with ±2% RH and 0.3°C at 23°C

Stable output signals of 0-10 V, 2-10 V, and 4-20 mA for flexibility in monitoring

Operational in extreme temperatures from -40°C to +85°C for reliable performance in harsh environments

Compact and lightweight design with IP30 protection class for easy installation and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy