Extech RH200W Hygrometer 60 °C, ±5 %RH Accuracy, 50 °C Max, 99 %RH Max, RSCAL

Subtotal (1 unit)*

£180.50

(exc. VAT)

£216.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.50

*price indicative

RS Stock No.:
881-016
Mfr. Part No.:
RH200W
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Hygrometer

Maximum Temperature Measurement

50°C

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

±1.8°F

Maximum Humidity Measurement

99%RH

Humidity Measurement Accuracy

±5 %RH

Model Number

RH200W

Temperature Resolution

0.1°C

Humidity Resolution

0.01%

Minimum Operating Temperature

-40°C

Power Source

1.5 V Battery

Maximum Operating Temperature

60°C

Weight

295g

Height

113mm

Length

61mm

Standards/Approvals

FC, CE

Battery Type

AA

Width

39.5mm

Calibrated

RSCAL

COO (Country of Origin):
CN
The FLIR Multi-Channel Wireless Hygro-Thermometer is a versatile tool for monitoring indoor temperature and humidity levels. With the Ability to connect up to eight wireless transmitters, this device allows for remote measurement of environmental conditions up to 98ft away. Ideal for a range of applications, this hygro-thermometer is a reliable solution for restaurants, manufacturing facilities, offices, homes, greenhouses, and storage buildings.

Displays indoor temperature and humidity levels with easy-to-read 1.3 inch digits

Allows connection of up to 8 wireless transmitters for remote monitoring

Features a base station LCD with auto-night light and icons for comfort levels

Records min/max measurements for each session

Trend arrows show temperature/humidity trends

Operates at 433MHz and includes FCC approval for reliability

Can be used for multi-room environmental monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy