Stauff Hydraulic Test Point Hose SMS-20/M1/2-B-OR-1000-B-W3 Threaded Hose End (Test 20) Threaded
- RS Stock No.:
- 296-379
- Mfr. Part No.:
- SMS-20/M1/2-B-OR-1000-B-W3
- Brand:
- Stauff
Subtotal (1 unit)*
£51.70
(exc. VAT)
£62.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.70 |
*price indicative
- RS Stock No.:
- 296-379
- Mfr. Part No.:
- SMS-20/M1/2-B-OR-1000-B-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Test Point Hose | |
| Connection Type A | Threaded Hose End (Test 20) | |
| Length | 1m | |
| Connection Size A | M16 x 2 | |
| Connection Standard A | Metric | |
| Connection Gender A | Male | |
| Connection Gender B | Male | |
| Connection Standard B | Metric | |
| Connection Size B | M1/2 | |
| Maximum Operating Pressure | 630 bar | |
| Connection Type B | Threaded | |
| Reinforcing Material | Steel | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN for hydraulic hoses, RoHS | |
| Series | STAUFF Test 20 | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point Hose | ||
Connection Type A Threaded Hose End (Test 20) | ||
Length 1m | ||
Connection Size A M16 x 2 | ||
Connection Standard A Metric | ||
Connection Gender A Male | ||
Connection Gender B Male | ||
Connection Standard B Metric | ||
Connection Size B M1/2 | ||
Maximum Operating Pressure 630 bar | ||
Connection Type B Threaded | ||
Reinforcing Material Steel | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN for hydraulic hoses, RoHS | ||
Series STAUFF Test 20 | ||
- COO (Country of Origin):
- DE
The Stauff Test hose DN2 for fluid media, 1000 mm in length. Equipped with Stauff Test 20 M16x2 fittings on both ends, ideal for pressure testing and fluid monitoring in hydraulic systems.
Gauge Adaptor
Related links
- Stauff Hydraulic Test Point Hose SMS-20/M1/4-B-OR-1000-B-W3 Threaded
- Stauff Hydraulic Test Point Hose SMS-20-2000-B-W3 Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS-20-1000-B-W3 Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20 1000A Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20/M2000A Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20/M1000A Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20 2000A Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20/M 1/2" 1000A
