Parker Steel Male Hydraulic Quick Connect Coupling, G 3/8 Female
- RS Stock No.:
- 410-0716
- Mfr. Part No.:
- 6605-6-6
- Brand:
- Parker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 410-0716
- Mfr. Part No.:
- 6605-6-6
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread | G 3/8 Female | |
| Coupling Gender | Male | |
| Thread Size | 3/8in | |
| Material | Steel | |
| Series | IA | |
| Compatible With | ISO 7241-1-A | |
| Type | Union | |
| Locking Style | Ball Lock | |
| Finish | Chrome 6 Free Plated | |
| Seal Material | Nitrile Rubber | |
| Thread Standard | G | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 28 MPa | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread G 3/8 Female | ||
Coupling Gender Male | ||
Thread Size 3/8in | ||
Material Steel | ||
Series IA | ||
Compatible With ISO 7241-1-A | ||
Type Union | ||
Locking Style Ball Lock | ||
Finish Chrome 6 Free Plated | ||
Seal Material Nitrile Rubber | ||
Thread Standard G | ||
Thread Gender Female | ||
Maximum Operating Pressure 28 MPa | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Not Applicable
Standards
ISO 7241-1-A
