Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- RS Stock No.:
- 903-068
- Mfr. Part No.:
- FEM-121-2FB
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 4 units)*
£234.35
(exc. VAT)
£281.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £234.35 | £58.588 |
*price indicative
- RS Stock No.:
- 903-068
- Mfr. Part No.:
- FEM-121-2FB
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 1/8 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Coupling | |
| Finish | Zinc | |
| Thread Standard | ISO | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Standards/Approvals | TEMA | |
| Maximum Operating Pressure | 450 bar | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size G 1/8 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Coupling | ||
Finish Zinc | ||
Thread Standard ISO | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Standards/Approvals TEMA | ||
Maximum Operating Pressure 450 bar | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling system designed for seamless hydraulic connections, ensuring minimal oil loss and maximum cost-effectiveness during disconnection, making it Ideal for high-pressure applications up to 450 bar.
Safety locking feature as standard prevents unintentional uncoupling
Effortless connection under static pressure enabled by the pressure eliminator
Minimal pressure drop is achieved through its innovative valve design
Suitable for multi-plates thanks to push-pull coupling features
Related links
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 315 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar
