Parker Steel Quick Coupling Female Metric, 370 bar

Subtotal (1 unit)*

£359.00

(exc. VAT)

£430.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£359.00

*price indicative

RS Stock No.:
836-866
Mfr. Part No.:
QHPA58-D7X10-C
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Material

Steel

Series

QHP

Sub Type

Coupling Connectors

Finish

Zinc

Minimum Operating Temperature

-25°C

Thread Standard

Metric

Thread Gender

Female

Standards/Approvals

None

Maximum Operating Pressure

370 bar

Maximum Operating Temperature

110°C

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker Screw-to-Connect Quick Coupling is a robust coupling system designed for demanding environments, providing seamless connectivity under high pressure for various industrial applications.

Self-locking threads and external Seals enhance safety by preventing accidental disconnection

Constructed with NBR Seals and back-up rings in PTFE for superior pressure resistance

Connectable under pressure up to 50 bar to facilitate efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy