Parker Steel, Brass Hydraulic Quick Connect Coupling Female G 3/8 in, 350 bar
- RS Stock No.:
- 241-592
- Mfr. Part No.:
- 3820
- Brand:
- Parker
Subtotal (1 unit)*
£18.71
(exc. VAT)
£22.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.71 |
*price indicative
- RS Stock No.:
- 241-592
- Mfr. Part No.:
- 3820
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | Steel, Brass | |
| Series | T Series | |
| Lock Type | Ball Lock | |
| Sub Type | Plug | |
| Finish | Brass | |
| Minimum Operating Temperature | -30°C | |
| Thread Standard | G | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 350 bar | |
| Standards/Approvals | standard | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material Steel, Brass | ||
Series T Series | ||
Lock Type Ball Lock | ||
Sub Type Plug | ||
Finish Brass | ||
Minimum Operating Temperature -30°C | ||
Thread Standard G | ||
Thread Gender Female | ||
Maximum Operating Pressure 350 bar | ||
Standards/Approvals standard | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Hydraulic Quick Coupling Series T is characterised by a low pressure drop and maximum flow capacity. The coupling system is available as a double shut-off or straight through version. The 2500 can be used also as a single shut-off version. Due to the pressure eliminator version for coupling and plug connection is possible up to the operating pressure. Special version for high pressure water is also available.
Coupling made of brass to avoid corrosion
Available with pressure eliminator
Double safety through a double O-ring seal
Related links
- Parker Steel 300 bar
- Parker Steel 250 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 1000 psi
- Parker Brass 350 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 210 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 3/4 in, 150 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 1000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1 in, 105 bar
