Parker 750mm Galvanized Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- RS Stock No.:
- 183-6686
- Mfr. Part No.:
- 421WC-6X750
- Brand:
- Parker
Image representative of range
- RS Stock No.:
- 183-6686
- Mfr. Part No.:
- 421WC-6X750
- Brand:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Straight G 3/8 Female | |
| Connector B | Straight G 3/8 Female | |
| Overall Length | 750mm | |
| Inside Diameter | 3/8in | |
| Maximum Operating Pressure | 155 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Galvanized Steel Wire | |
| Connector B - Thread Standard | G | |
| Connector A - Angle | Straight | |
| Connector B - Thread Size | 3/8in | |
| Connector A - Thread Standard | G | |
| Connector B - Gender | Female | |
| Connector A - Thread Size | 3/8in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +121°C | |
| Connector B - Angle | Straight | |
| Connector A - Gender | Female | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Straight G 3/8 Female | ||
Connector B Straight G 3/8 Female | ||
Overall Length 750mm | ||
Inside Diameter 3/8in | ||
Maximum Operating Pressure 155 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Galvanized Steel Wire | ||
Connector B - Thread Standard G | ||
Connector A - Angle Straight | ||
Connector B - Thread Size 3/8in | ||
Connector A - Thread Standard G | ||
Connector B - Gender Female | ||
Connector A - Thread Size 3/8in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +121°C | ||
Connector B - Angle Straight | ||
Connector A - Gender Female | ||
RoHS Status: Not Applicable
Standards
Related links
- Parker Synthetic Rubber Hydraulic Hose Assembly, 350 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure
- Parker 517mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 717mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 1017mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 800mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 1500mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 600mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
