RS PRO Two Speed, Hydraulic Hand Pump, 0.5L, 18.5mm Cylinder Stroke, 700bar
- RS Stock No.:
- 309-330
- Brand:
- RS PRO
Subtotal (1 unit)*
£474.43
(exc. VAT)
£569.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £474.43 |
*price indicative
- RS Stock No.:
- 309-330
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Maximum Operating Pressure | 700bar | |
| Single Or Two Speed | Two | |
| Usable Oil Capacity | 0.5L | |
| Pump Type | Foot | |
| Cylinder Stroke | 18.5mm | |
| Displacement per Stroke 1st Stage | 4.7cm³ | |
| Dimensions | 356 x 125 x 336mm | |
| Weight | 8.9kg | |
| Height | 336mm | |
| Width | 125mm | |
| Length | 356mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Operating Pressure 700bar | ||
Single Or Two Speed Two | ||
Usable Oil Capacity 0.5L | ||
Pump Type Foot | ||
Cylinder Stroke 18.5mm | ||
Displacement per Stroke 1st Stage 4.7cm³ | ||
Dimensions 356 x 125 x 336mm | ||
Weight 8.9kg | ||
Height 336mm | ||
Width 125mm | ||
Length 356mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Hydraulic Pump, 700 bar Maximum Operating Pressure
The RS PRO Hydraulic Pump is designed for high-performance applications requiring a maximum operating pressure of 700 bar. This ultra-compact, two-speed pedal pump is ideal for use in demanding environments where portability and durability are essential. With a usable oil capacity of 0.5 L, it is perfect for small hydraulic systems and equipment.
Features and Benefits
Ultra-lightweight design ensures easy transport and handling
Two-speed operation provides efficient performance for various applications
Anti-corrosion treatments enhance durability and longevity
Compact dimensions allow for convenient storage and use in tight spaces
Pedal operation offers hands-free control for increased safety and efficiency
Two-speed operation provides efficient performance for various applications
Anti-corrosion treatments enhance durability and longevity
Compact dimensions allow for convenient storage and use in tight spaces
Pedal operation offers hands-free control for increased safety and efficiency
Applications
This hydraulic pump is suitable for use in small hydraulic punching machines, cutting equipment, and other industrial tools. It is also ideal for automotive wheeled lifts, hydraulic presses, and clamping systems.
Additional Information
The pump is designed to be used with hydraulic applications involving double-acting cylinders and high working pressures. It comes with a kit case complete with hydraulic hose and fittings, ensuring it is always ready to use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Two Speed 0.5L 700bar
- RS PRO Two Speed 1.4L 700bar
- Hi-Force HP211 Hydraulic Hand Pump, 0.5L
- RS PRO Single Speed 2.1L, 700bar
- RS PRO Two Speed 9L, 700bar
- Enerpac P141 Hydraulic Hand Pump 12.7mm Cylinder Stroke, 700 bar
- Enerpac P391 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- RS PRO Single Speed 0.901L 700 bar