RS PRO Two Speed, Hydraulic Hand Pump, 1.4L, 24mm Cylinder Stroke, 700bar
- RS Stock No.:
- 309-327
- Brand:
- RS PRO
Subtotal (1 unit)*
£606.99
(exc. VAT)
£728.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £606.99 |
*price indicative
- RS Stock No.:
- 309-327
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Operating Pressure | 700bar | |
| Single Or Two Speed | Two | |
| Pump Type | Hand | |
| Usable Oil Capacity | 1.4L | |
| Cylinder Stroke | 24mm | |
| Displacement per Stroke 1st Stage | 11.8cm³ | |
| Displacement per Stroke 2nd Stage | 1.9cm³ | |
| Dimensions | 597 x 160 x 193mm | |
| Weight | 8.5kg | |
| Height | 193mm | |
| Width | 160mm | |
| Length | 597mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Operating Pressure 700bar | ||
Single Or Two Speed Two | ||
Pump Type Hand | ||
Usable Oil Capacity 1.4L | ||
Cylinder Stroke 24mm | ||
Displacement per Stroke 1st Stage 11.8cm³ | ||
Displacement per Stroke 2nd Stage 1.9cm³ | ||
Dimensions 597 x 160 x 193mm | ||
Weight 8.5kg | ||
Height 193mm | ||
Width 160mm | ||
Length 597mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Hydraulic Pump, Double Stage
The RS PRO Hydraulic Pump is a versatile and efficient solution for various hydraulic applications. Designed for ease of use, it features a double-stage mechanism that reduces effort and enhances performance. Its lightweight and compact design make it ideal for transport and use in diverse environments.
Features and Benefits
Lever or pedal operated: Offers flexibility in operation
Double stage: Provides low effort on the lever and increased efficiency
Steel construction: Ensures maximum strength and durability
Lightweight and compact: Easy to handle and transport
Single acting cylinder compatibility: Versatile for different applications
Externally adjustable safety valves: Protects against overloads
Double stage: Provides low effort on the lever and increased efficiency
Steel construction: Ensures maximum strength and durability
Lightweight and compact: Easy to handle and transport
Single acting cylinder compatibility: Versatile for different applications
Externally adjustable safety valves: Protects against overloads
Applications
This hydraulic pump is suitable for use in industrial settings, maintenance operations, and any application requiring reliable hydraulic power.
Additional Information
The pump operates at working pressures up to 1,000 bar and features externally adjustable safety valves for added protection. Its compact design includes a slide with slots for stability and easy installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Two Speed 1.4L 700bar
- RS PRO Two Speed 0.5L 700bar
- RS PRO Single Speed 2.1L, 700bar
- RS PRO Two Speed 9L, 700bar
- Enerpac P391 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- Enerpac P141 Hydraulic Hand Pump 12.7mm Cylinder Stroke, 700 bar
- RS PRO Single Speed 0.901L 700 bar
- Enerpac P392 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
