RS PRO Two Speed, Hydraulic Hand Pump, 9L, 700bar

Subtotal (1 unit)*

£1,610.87

(exc. VAT)

£1,933.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 December 2025
  • Plus 1 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,610.87

*price indicative

RS Stock No.:
309-337
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Operating Pressure

700bar

Single Or Two Speed

Two

Usable Oil Capacity

9L

Pump Type

Foot

Dimensions

375 x 297 x 327mm

Weight

23.7kg

Height

327mm

Width

297mm

Length

375mm

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO Air-Hydraulic Pump, 700 bar


The RS PRO Air-Hydraulic Pump is designed for high-pressure applications, offering a maximum operating pressure of 700 bar. This pedal-operated pump features a double pneumatic motor, making it ideal for use in air-operated hydraulic systems. With a 10-litre oil tank capacity, it efficiently supports large cylinder operations, providing a reliable and robust solution for industrial environments.

Features and Benefits


Pedal operation for hands-free control
Double pneumatic motor for high oil flow and pressure
10-litre tank capacity supports large cylinders
3-position pedal with spring return for versatile operation
Compact and sturdy construction ensures durability
Secondary out port for efficient oil return
Internal oil pressure relief valve protects circuit components
Lightweight design for easy transport
Double silencer reduces noise for safer operation

Applications


The RS PRO Air-Hydraulic Pump is suitable for a variety of industrial applications, including construction, manufacturing, and maintenance operations. It is particularly effective in environments requiring high-pressure hydraulic systems.

Additional Information


The pump includes a removable Pyrex oil level indicator for easy refilling and maintenance. It operates through a standard pneumatic network and does not require air lubrication, ensuring straightforward integration into existing systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links