Hi-Force Hydraulic Fluid HFO46-5, 5 L
- RS Stock No.:
- 711-745
- Mfr. Part No.:
- HFO46-5
- Brand:
- Hi-Force
Subtotal (1 unit)*
£56.00
(exc. VAT)
£67.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.00 |
*price indicative
- RS Stock No.:
- 711-745
- Mfr. Part No.:
- HFO46-5
- Brand:
- Hi-Force
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Hydraulic Fluid | |
| Size | 5 L | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Hydraulic Fluid | ||
Size 5 L | ||
- COO (Country of Origin):
- GB
The Hi-Force Hydraulic oil designed for industrial, professional, and consumer use. Engineered from high-quality petroleum products, it serves as an effective hydraulic fluid that ensures optimal performance in hydraulic systems. Its formulation provides excellent protection against wear, aiding in extending the operational lifespan of machinery. Ideal for both casual users and professionals, the HFO46 maintains stability under a range of operating conditions, ensuring reliable and efficient operation.
Comprises a carefully formulated mixture of high-grade base oils
Offers superior lubrication properties, reducing friction and wear in hydraulic components
Provides compatibility with a range of hydraulic systems across multiple applications
Boasts a high flash point of 212 °C, enhancing safety during use in high-temperature environments
Contains additives to minimise foaming, ensuring consistent performance under varying conditions
Non-toxic and classified as non-hazardous when handled properly, promoting safer work environments
Efficiently resists oxidation, contributing to the oil's longevity and operational reliability
Related links
- Hi-Force Hydraulic Fluid HFO46-25, 25 L
- Hi-Force Hydraulic Hand-Operated Jack 10 t, 125 mm
- Hi-Force Hydraulic Hand-Operated Jack 10 t, 35 mm
- Ambersil Hydraulic Fluid 6190030147, 5L
- Castrol Hydraulic Fluid 6168 2800, 20L
- Ambersil Hydraulic Fluid 30267-002, 5L
- Hi-Force Hydraulic Hand-Operated Jack 10 t, 75 mm
- Castrol Hydraulic Fluid 6167 2800, 20L
