Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9N800B, 2 Port, 95L/min

Subtotal (1 unit)*

£452.55

(exc. VAT)

£543.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£452.55

*price indicative

RS Stock No.:
823-452
Mfr. Part No.:
9N800B
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Connection Thread Standard

BSPP

Port Size

1/2

Port Type

BSPT

Maximum Flow Rate

95L/min

Maximum Operating Pressure

350

Series

9N

Body Material

Steel

Seal Material

Nitrile Rubber

Port Gender

Female

Minimum Operating Temperature

-40°C

Mount Type

Dual-Inline

Maximum Operating Temperature

121°C

Number of Ports

2

Standards/Approvals

No

Thread Size

1/2

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker In-line Hydraulic Needle Valve provides precision flow regulation and reliable shut-off in Compact industrial oil systems. This robust general purpose steel component ensures Durable operation under extreme operating demands.

Flow rates up to 5 GPM

Corrosion resistant steel body material

Standard nitrile seal material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy