SKF Straight M16 Male to G 3/8 Male, THPN M16G3/8
- RS Stock No.:
- 308-649
- Mfr. Part No.:
- THPN M16G3/8
- Brand:
- SKF
Subtotal (1 unit)*
£255.70
(exc. VAT)
£306.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.70 |
*price indicative
- RS Stock No.:
- 308-649
- Mfr. Part No.:
- THPN M16G3/8
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connector A | M16 Male | |
| Connector A - Thread Size | M16 x 1.5 | |
| Hydraulic Fitting Type | Straight | |
| Connector B | G 3/8 Male | |
| Connector B - Thread Size | 3/8in | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connector A M16 Male | ||
Connector A - Thread Size M16 x 1.5 | ||
Hydraulic Fitting Type Straight | ||
Connector B G 3/8 Male | ||
Connector B - Thread Size 3/8in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF Nipple cone male, G3/8 male and 400 MPa, suitable for the THHP 300 air driven pump, the THAP 300E/K10 and THAP 400E/K10 air driven pump sets, as well as for the THAP 300-HK1, THAP 400-HK1 and 729101-CK1 hose conversion kits.
Nipples with metric and G pipe threads
Nipples with NPT tapered threads
Nipples for connecting high pressure hoses
Swivel adapter
Nipples with NPT tapered threads
Nipples for connecting high pressure hoses
Swivel adapter
Related links
- SKF Straight M16 Male to G 3/4 Male, THPN M16G3/4
- SKF Straight M16 Male to G 1/8 Male, THPN M16G1/8
- SKF Straight M16 Male to G 1/4 Male, THPN M16G1/4
- SKF Straight M16 Male to G 1/2 Male, THPN M16G1/2
- SKF Straight G 3/4 Male to M16 x 1.5 Female, THPN FM16G3/4
- SKF Straight G 3/8 Female to G 1/8 Male, 1009030 B
- SKF Straight G 3/4 Male to G 3/8 Male, 1008593 E
- SKF Straight G 1/4 Female to G 3/8 Male, 1012783 E
