SKF THPN FM16G3/4 Straight Nipple Fitting Female/Male, Chromium Molybdenum Steel, 32 mm Hose ID

Subtotal (1 unit)*

£159.58

(exc. VAT)

£191.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.58

*price indicative

RS Stock No.:
308-642
Mfr. Part No.:
THPN FM16G3/4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Straight Nipple Fitting

Hose Inside Diameter

32mm

Material

Chromium Molybdenum Steel

Thread Gender

Female/Male

RoHS Status: Exempt

COO (Country of Origin):
NL

SKF Straight Nipple Fitting, 32mm Hose Inside Diameter, Chromium Molybdenum Steel - THPN FM16G3/4


This straight nipple fitting is designed to connect hydraulic hoses in industrial fluid systems where a metric G-thread Interface is required. It provides a direct inline connection between hose assemblies and threaded components, suitable for installations demanding a robust metal connector and a clear hose internal diameter match.

Features and Benefits:


• Made from chromium molybdenum steel for high-pressure resistance
• Female and male G thread arrangement enabling mixed connections
• Metric thread standard for compatibility with metric fittings
• Suited to 32mm hose inside diameter to ensure correct flow path
• Straight configuration minimises flow disturbance in-line

Applications


• Suitable for hydraulic hose assemblies in automation systems
• Ideal for mechanical plant requiring metric threaded adaptors
• Used with 32mm bore hoses on mobile machinery hydraulics
• Can be used for connecting test rigs in electrical drive benches

How does the material choice affect service conditions?


Chromium molybdenum steel provides elevated strength and fatigue resistance under high-pressure hydraulic cycles, supporting repeated pressurisation without Rapid deformation.

Can this connector mate with both threaded ports and hose ends?


Yes, the dual-gender arrangement accepts a male-threaded port and a female-threaded counterpart, allowing integration between threaded components and hose terminations.

Which threading standard should mating parts follow?


Mating components must use the metric G thread form to ensure correct engagement and sealing characteristics.

What hose inner diameter must be matched for correct installation?


Hoses with a 32mm internal bore should be selected to ensure a proper fit and maintain intended flow performance.

Related links