SKF Straight G 1/4 Female to G 1/4 Male, 1018220 E

Subtotal (1 unit)*

£153.40

(exc. VAT)

£184.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.40

*price indicative

RS Stock No.:
308-545
Mfr. Part No.:
1018220 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A

G 1/4 Female

Connector A - Thread Size

1/4in

Hydraulic Fitting Type

Straight

Connector B

G 1/4 Male

Connector B - Thread Size

1/4in

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF Connection Nipple provides a wide range while covering many different thread combinations and sizes. They are used as adapters to enable pipes and hoses Tobe connected to different thread sizes.

Made from high strength materials
Enables the SKF Oil Injection Method to be used on many applications
Nipples with metric and G pipe threads
Nipples with NPT tapered threads
Nipples for connecting high pressure hoses
Swivel adapter

Related links