SKF Straight G 3/8 Female to G 1/8 Male, 1009030 B
- RS Stock No.:
- 308-539
- Mfr. Part No.:
- 1009030 B
- Brand:
- SKF
Subtotal (1 unit)*
£194.32
(exc. VAT)
£233.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.32 |
*price indicative
- RS Stock No.:
- 308-539
- Mfr. Part No.:
- 1009030 B
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connector A | G 3/8 Female | |
| Connector A - Thread Size | 3/8in | |
| Hydraulic Fitting Type | Straight | |
| Connector B | G 1/8 Male | |
| Connector B - Thread Size | 1/8in | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connector A G 3/8 Female | ||
Connector A - Thread Size 3/8in | ||
Hydraulic Fitting Type Straight | ||
Connector B G 1/8 Male | ||
Connector B - Thread Size 1/8in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF Connection Nipple provides a wide range while covering many different thread combinations and sizes. They are used as adapters to enable pipes and hoses Tobe connected to different thread sizes.
Made from high strength materials
Enables the SKF Oil Injection Method to be used on many applications
Nipples with metric and G pipe threads
Nipples with NPT tapered threads
Nipples for connecting high pressure hoses
Swivel adapter
Enables the SKF Oil Injection Method to be used on many applications
Nipples with metric and G pipe threads
Nipples with NPT tapered threads
Nipples for connecting high pressure hoses
Swivel adapter
Related links
- SKF Straight G 3/4 Female to G 1/4 Male, 1009030 E
- SKF Straight G 3/8 Female to G 1/4 Male, 1018219 E
- SKF Straight G 1/4 Female to G 3/8 Male, 1012783 E
- SKF Straight G 3/4 Male to G 3/8 Male, 1008593 E
- SKF Straight G 1/4 Female to NPT 3/8 Male, 729655/150MPA
- SKF Straight G 1/4 Female to G 1/4 Male, 1018220 E
- SKF Straight G 3/4 Male to M16 x 1.5 Female, THPN FM16G3/4
- SKF Straight NPT 3/8 Female to G 1/4 Male, 729106/100MPA
