SKF M16 Female, THPN 300-1

Subtotal (1 unit)*

£306.85

(exc. VAT)

£368.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.85

*price indicative

RS Stock No.:
308-639
Mfr. Part No.:
THPN 300-1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A

M16 Female

Connector A - Thread Size

M16 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
SE
The SKF Quick connection nipple, M16x1.5 cone female and 300 MPa, suitable for the THHP 300 air driven pump, the THAP 300E/K10 air driven pump set, as well as for the THAP 300-HK1 and 729101-CK1 hose conversion kits.

Time savings compared to manually threading of various nipples and pipes together
More freedom for positioning pumps in relation to the application
Safe and secure connections
No need for de-airing hoses when connected to pumps

Related links