SKF Straight Tube to Tube 4 mm to 4 mm, 234064/50MPA

Subtotal (1 unit)*

£115.85

(exc. VAT)

£139.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.85

*price indicative

RS Stock No.:
308-555
Mfr. Part No.:
234064/50MPA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A

4 mm

Connector A - Thread Size

M4

Hydraulic Fitting Type

Straight Tube to Tube

Connector B

4 mm

Connector B - Thread Size

M4

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF extension pipe M4-M4 serves as a robust solution for connecting hydraulic pumps where conventional mounting might be impractical. Designed to seamlessly integrate with selected models, it provides a versatile option for users requiring efficient hydraulic performance. Crafted from high-quality, strengthened steel, this accessory ensures longevity even in demanding operational conditions. The thoughtful engineering of the extension pipe adds both durability and reliability to your hydraulic systems, making it an essential tool for professionals in various industries.

High-quality steel construction enhances durability and resilience.
Designed for compatibility with multiple hydraulic pump models.
Offers a practical solution in tight spaces where direct mounting is challenging.
Lightweight design promotes ease of handling during installation.
Contributes to optimal hydraulic efficiency and performance.

Related links