SKF Straight Tube to Swivel G 1/8, 227965/100MPA

Subtotal (1 unit)*

£460.31

(exc. VAT)

£552.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£460.31

*price indicative

RS Stock No.:
308-746
Mfr. Part No.:
227965/100MPA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A

G 1/8

Connector A - Thread Size

G 1/8in

Hydraulic Fitting Type

Straight Tube to Swivel

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF Extension pipe Allows the use of the oil injection technique with SKF adapter and withdrawal sleeves which are equipped with the necessary oil supply ducts and distribution grooves. The extension pipes enable the use of an SKF hydraulic pump and connect it to the threaded oil duct of SKF sleeve.

Provides a solution where direct mounting of connection nipples and hydraulic hoses will not fit
High quality and strengthened steel for longevity

Related links