SKF Weld Nipple G 1/8 to M6, 1077453/100MPA
- RS Stock No.:
- 308-741
- Mfr. Part No.:
- 1077453/100MPA
- Brand:
- SKF
Subtotal (1 unit)*
£132.94
(exc. VAT)
£159.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £132.94 | 
*price indicative
- RS Stock No.:
- 308-741
- Mfr. Part No.:
- 1077453/100MPA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SKF | |
| Connector A | G 1/8 | |
| Connector A - Thread Size | G 1/8in | |
| Hydraulic Fitting Type | Weld Nipple | |
| Connector B | M6 | |
| Connector B - Thread Size | M6 | |
| Select all | ||
|---|---|---|
| Brand SKF | ||
| Connector A G 1/8 | ||
| Connector A - Thread Size G 1/8in | ||
| Hydraulic Fitting Type Weld Nipple | ||
| Connector B M6 | ||
| Connector B - Thread Size M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF Extension pipe Allows the use of the oil injection technique with SKF adapter and withdrawal sleeves which are equipped with the necessary oil supply ducts and distribution grooves. The extension pipes enable the use of an SKF hydraulic pump and connect it to the threaded oil duct of SKF sleeve.
Provides a solution where direct mounting of connection nipples and hydraulic hoses will not fit
High quality and strengthened steel for longevity
High quality and strengthened steel for longevity
Related links
- SKF Weld Nipple M8 to M6, 1077454/100MPA
- SKF Straight Tube to Swivel G 1/8, 227965/100MPA
- SKF Straight Tube to Swivel G 1/4 to G 1/4, 227966/100MPA
- SKF Straight NPT 3/8 Female to G 1/4 Male, 729106/100MPA
- Parker Weld Nipple 24° Cone Male to Buttweld, SKA16X2
- Parker Weld Nipple 24° Cone Male to Buttweld, SKA42X371
- Festo NPFC-D-2G18-M Series Nipple 8030269
- Festo NPFC-R-G14-G18-FM Series Nipple Threaded Connection Style, 8030315
