SKF G 1/4 to 4 mm, 234063/50MPA

Subtotal (1 unit)*

£173.86

(exc. VAT)

£208.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.86

*price indicative

RS Stock No.:
308-554
Mfr. Part No.:
234063/50MPA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A

G 1/4

Connector A - Thread Size

1/4in

Connector B

4 mm

Connector B - Thread Size

M4

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF connection nipple is designed to facilitate efficient hydraulic connections in applications where space is limited. It features a robust construction that ensures reliability and longevity, making it an ideal choice for a variety of industrial uses. The component seamlessly integrates with extension pipes, providing a flexible solution for setups where traditional mounting methods may not suffice. This product exemplifies high-quality engineering and durability, ensuring that it can withstand the harsh conditions often encountered in hydraulic systems. With this connection nipple, you can count on performance and safety, ensuring that your machinery operates at its best.

Composed of high-quality, strengthened steel for enhanced durability.
Designed to connect G1/4M to M4f fittings effectively.
Offers a space-saving solution for complex hydraulic installations.
Ensures reliable performance in challenging operational conditions.
Compatible with a range of extension pipes for versatile use.

Related links