SKF M12 to G 1/4, THPA AM12/G1/4
- RS Stock No.:
- 308-500
- Mfr. Part No.:
- THPA AM12/G1/4
- Brand:
- SKF
Subtotal (1 unit)*
£531.92
(exc. VAT)
£638.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £531.92 |
*price indicative
- RS Stock No.:
- 308-500
- Mfr. Part No.:
- THPA AM12/G1/4
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Connector A | M12 | |
Connector A - Thread Size | M12 x 1.5 | |
Connector B | G 1/4 | |
Connector B - Thread Size | 1/4in | |
Select all | ||
---|---|---|
Brand SKF | ||
Connector A M12 | ||
Connector A - Thread Size M12 x 1.5 | ||
Connector B G 1/4 | ||
Connector B - Thread Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF nipple with M12 cone and G1/4 spherical end is expertly designed for high-pressure applications, facilitating reliable connections in demanding environments. Built from alloyed engineering steel, this component ensures enhanced durability while maintaining performance under extreme conditions. Its versatility is evident as it seamlessly integrates with THPA high-pressure rigid pre-bent pipes, offering a secure and efficient connection. Perfectly crafted for streamlined assembly, this nipple maximises efficiency by facilitating connections without the need for additional tools. With robust construction that can withstand up to 400 MPa, it supports various applications requiring reliable transfer of fluids under pressure, making it an essential component for both professional and industrial settings.
Designed for high-pressure applications, ensuring optimal performance.
Constructed from resilient alloyed engineering steel for increased durability.
Facilitates quick connections to THPA high-pressure rigid pipes.
Reliable operation under maximum pressure conditions.
Features an easy-to-use M12 cone connection for simplified installation.
Supports a wide range of applications across various industries.
Constructed from resilient alloyed engineering steel for increased durability.
Facilitates quick connections to THPA high-pressure rigid pipes.
Reliable operation under maximum pressure conditions.
Features an easy-to-use M12 cone connection for simplified installation.
Supports a wide range of applications across various industries.
Related links
- SKF M12 to M16 x 1.5 Male, THPA AM12/M16
- SKF M12 Female to M12, THPA M12/B
- Parker Hydraulic Straight Threaded Adaptor G 1/4 to R 1/4 Male, 4-4F3MK4S
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 132042
- Festo QSL Series, 186245
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186193
- SCHAEFFLER Nipple for use with Nipple Lubricator
- Stauff Hydraulic Test Point G 1/4 Male, SMK-20-G1/4-B-C-W3