SKF M12 Female to M12, THPA M12/B

Subtotal (1 unit)*

£1,299.18

(exc. VAT)

£1,559.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,299.18

*price indicative

RS Stock No.:
308-757
Mfr. Part No.:
THPA M12/B
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A

M12 Female

Connector A - Thread Size

M12

Connector B

M12

Connector B - Thread Size

M12

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF high pressure rigid pipes offer the solution for high press hose connections in limited spaces. Being part of range of oil injection products, these pipes are pre-bent to allow the appropriate high-pressure hose to be connected in a more favourable position to high-pressure pump or oil injector. One side can be connected to the application using a THPA xxG connection nipple, the other using a THPA xxM to a quick connection coupling or quick connection nipple.

To be used in applications with limited spaces
Pre-bent, ready to use
Can be used with various nipples
Easy to connect to high-pressure hose with a high-pressure quick connection coupling or nipple
Service life is marked on the pipes in order to ensure safe operations

Related links