Subtotal (1 bag of 10 units)*
£22.01
(exc. VAT)
£26.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.01 | £2.201 |
*price indicative
- RS Stock No.:
- 296-405
- Mfr. Part No.:
- FI-M-16S-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Connector A | 16 mm | |
| Connector A - Thread Size | M24 x 1.5 | |
| Hydraulic Fitting Type | Nut | |
| Material | Steel, Zinc,Nickel-Plated | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connector A 16 mm | ||
Connector A - Thread Size M24 x 1.5 | ||
Hydraulic Fitting Type Nut | ||
Material Steel, Zinc,Nickel-Plated | ||
- COO (Country of Origin):
- DE
The Stauff Union nut suitable for 16 S series tubes, ensuring secure and leak-proof connections. Made from robust steel for durability in demanding industrial applications.
Nickel Coated
Connection Style : Tube Union Nut
