Subtotal (1 bag of 25 units)*
£32.24
(exc. VAT)
£38.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.24 | £1.29 |
*price indicative
- RS Stock No.:
- 296-404
- Mfr. Part No.:
- FI-M-15L-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Connector A | 15 mm | |
| Connector A - Thread Size | M22 x 1.5 | |
| Hydraulic Fitting Type | Nut | |
| Material | Steel, Zinc,Nickel-Plated | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connector A 15 mm | ||
Connector A - Thread Size M22 x 1.5 | ||
Hydraulic Fitting Type Nut | ||
Material Steel, Zinc,Nickel-Plated | ||
- COO (Country of Origin):
- DE
The Stauff Union nut suitable for 15 L series tubes, ensuring secure and leak-proof connections. Made from robust steel for durability in demanding industrial applications.
Nickel Coated
Connection Style : Tube Union Nut
