Stauff 42 mm Nickel Carbon Steel, FI-M-12S-W3
- RS Stock No.:
- 296-402
- Mfr. Part No.:
- FI-M-12S-W3
- Brand:
- Stauff
Subtotal (1 bag of 25 units)*
£26.73
(exc. VAT)
£32.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.73 | £1.069 |
*price indicative
- RS Stock No.:
- 296-402
- Mfr. Part No.:
- FI-M-12S-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Fitting | |
| Material | Carbon Steel | |
| Thread Size | M20 x 1.5 | |
| Overall Length | 21mm | |
| Finish | Nickel | |
| Compatible Tube Outside Diameter | 42mm | |
| Maximum Operating Pressure | 800 bar | |
| Standards/Approvals | DIN 2353, ISO 8434-1 | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Fitting | ||
Material Carbon Steel | ||
Thread Size M20 x 1.5 | ||
Overall Length 21mm | ||
Finish Nickel | ||
Compatible Tube Outside Diameter 42mm | ||
Maximum Operating Pressure 800 bar | ||
Standards/Approvals DIN 2353, ISO 8434-1 | ||
- COO (Country of Origin):
- DE
The Stauff Union nut suitable for 12 S series tubes, ensuring secure and leak-proof connections. Made from robust steel for durability in demanding industrial applications.
Nickel Coated
Connection Style :Tube Union Nut
Related links
- Stauff 42 mm Nickel Surface Coated FI-M-16S-W3
- Stauff 42 mm Zinc FI-M-12L-W3
- Stauff 42 mm Zinc FI-M-08L-W3
- Stauff 42 mm Nickel Zinc Steel, FI-M-10L-W3
- Stauff 42 mm Zinc Zinc FI-M-08S-W3
- Stauff Nickel Carbon Steel
- Stauff 42 mm Nickel Surface Coated Nickel Plated FI-M-15L-W3
- Stauff 42 mm Nickel Surface Coated Steel FI-M-22L-W3
