Parker 1JC48-4-6 Hydraulic Fitting Female, Steel, 0.375 in Hose ID

Subtotal (1 unit)*

£17.88

(exc. VAT)

£21.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.88

*price indicative

RS Stock No.:
242-216
Mfr. Part No.:
1JC48-4-6
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Hose Inside Diameter

0.375in

Material

Steel

Finish

Stainless Steel

Thread Gender

Female

Standards/Approvals

SAE J516, ISO 12151-1-SWE

Series

48

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Female ORFS Swivel is a No-Skive medium pressure fittings from 48 series which are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Highest quality and safety combined with the longest service life

Easiest and most efficient and safe production process to the assemblers

Related links