Parker 1JC48-4-4 Hydraulic Fitting Female, Steel, 0.25 in Hose ID

Subtotal (1 unit)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 30 unit(s), ready to ship from another location
Units
Per unit
1 +£5.05

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 50

£246.15

(exc. VAT)

£295.38

(inc. VAT)

RS Stock No.:
242-215
Mfr. Part No.:
1JC48-4-4
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Hose Inside Diameter

0.25in

Material

Steel

Finish

Stainless Steel

Thread Gender

Female

Standards/Approvals

SAE J516, ISO 12151-1-SWEA

Series

Medium Pressure Parkrimp No-Skive Fittings - 48

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Female ORFS Swivel is a No-Skive medium pressure fittings from 48 series which are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Highest quality and safety combined with the longest service life

Easiest and most efficient and safe production process to the assemblers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy