Parker 1JC48-6-6 Hydraulic Fitting Female, Steel, 0.375 in Hose ID
- RS Stock No.:
- 242-220
- Mfr. Part No.:
- 1JC48-6-6
- Brand:
- Parker
Subtotal (1 unit)*
£5.88
(exc. VAT)
£7.06
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £5.88 |
*price indicative
- RS Stock No.:
- 242-220
- Mfr. Part No.:
- 1JC48-6-6
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 0.375in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Female | |
| Series | Medium Pressure Parkrimp No-Skive Fittings - 48 | |
| Standards/Approvals | SAE J516, ISO 12151-1-SWEA | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 0.375in | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Female | ||
Series Medium Pressure Parkrimp No-Skive Fittings - 48 | ||
Standards/Approvals SAE J516, ISO 12151-1-SWEA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Female ORFS Swivel is a No-Skive medium pressure fittings from 48 series which are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1JC48-6-6 Hydraulic Fitting Female 0.375 in Hose ID
- Parker 1JC48-8-6 Hydraulic Fitting Female 0.375 in Hose ID
- Parker 1JC48-4-6 Hydraulic Fitting Female 0.375 in Hose ID
- Parker 1JC48-6-5 Hydraulic Fitting Female 0.3125 in Hose ID
- Parker 1GU48-6-6 Hydraulic Fitting Female 0.375 in Hose ID
- Parker 1JS48-6-6 Hydraulic Fitting Female 0.375 in Hose ID
- Parker 1JC46-6-6 Hydraulic Fitting Female 0.375 in Hose ID
- Parker 1J548-6-6 Hydraulic Fitting Female 0.375 in Hose ID
