Parker 1FU48-6-6 Hydraulic Fitting Female G, 30 °, Steel, 0.375 in Hose ID
- RS Stock No.:
- 242-189
- Mfr. Part No.:
- 1FU48-6-6
- Brand:
- Parker
Subtotal (1 unit)*
£18.67
(exc. VAT)
£22.40
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £18.67 |
*price indicative
- RS Stock No.:
- 242-189
- Mfr. Part No.:
- 1FU48-6-6
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 0.375in | |
| Angle | 30° | |
| Thread Standard | G | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Female | |
| Series | 48 | |
| Standards/Approvals | ISO 228-1, JIS B8363 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 0.375in | ||
Angle 30° | ||
Thread Standard G | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Female | ||
Series 48 | ||
Standards/Approvals ISO 228-1, JIS B8363 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Large injection moulding machines
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1FU48-6-6 Hydraulic Fitting Female G Steel, 0.375 in Hose ID
- Parker 1FU48-6-4 Hydraulic Fitting Female G Steel, 0.25 in Hose ID
- Parker 1FU48-16-16 Hydraulic Fitting Female G Steel, 1 in Hose ID
- Parker 1FU48-8-8 Hydraulic Fitting Female G Steel, 0.5 in Hose ID
- Parker 1FU46-6-6 Hydraulic Fitting Female BSP Steel, 0.375 in Hose ID
- Parker 1MZ48-6-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 1GU48-6-6 Hydraulic Fitting Female 0.375 in Hose ID
- Parker 1JC48-6-6 Hydraulic Fitting Female 0.375 in Hose ID
