Parker 1FU48-6-4 Hydraulic Fitting Female G, 30 °, Steel, 0.25 in Hose ID

Subtotal (1 unit)*

£36.05

(exc. VAT)

£43.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.05

*price indicative

RS Stock No.:
242-187
Mfr. Part No.:
1FU48-6-4
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Hose Inside Diameter

0.25in

Angle

30°

Thread Standard

G

Material

Steel

Finish

Stainless Steel

Thread Gender

Female

Series

48

Standards/Approvals

JIS B8363, ISO 228-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Large injection moulding machines

No-Skive technology offers the easiest and most efficient and safe production process to the assemblers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy