Parker 1EC48-6-6 Hydraulic Fitting Female, 60 °, Steel, 0.375 in Hose ID
- RS Stock No.:
- 242-180
- Mfr. Part No.:
- 1EC48-6-6
- Brand:
- Parker
Subtotal (1 unit)*
£6.91
(exc. VAT)
£8.29
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £6.91 |
*price indicative
- RS Stock No.:
- 242-180
- Mfr. Part No.:
- 1EC48-6-6
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Angle | 60° | |
| Hose Inside Diameter | 0.375in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Female | |
| Standards/Approvals | BS 5200, ISO 12151-6 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Angle 60° | ||
Hose Inside Diameter 0.375in | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Female | ||
Standards/Approvals BS 5200, ISO 12151-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Large injection moulding machines
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1EC48-6-6 Hydraulic Fitting Female Steel, 0.375 in Hose ID
- Parker 1EA48-6-6 Hydraulic Fitting Female Steel, 0.375 in Hose ID
- Parker 1EC48-8-6 Hydraulic Fitting Female BSP Steel, 0.375 in Hose ID
- Parker 1EA48-8-6 Hydraulic Fitting Female Steel, 0.375 in Hose ID
- Parker 1EC48-12-12 Hydraulic Fitting Female Steel, 0.75 in Hose ID
- Parker 1EC48-10-10 Hydraulic Fitting Female Steel, 0.625 in Hose ID
- Parker 1EC48-16-12 Hydraulic Fitting Female BSP Steel, 0.75 in Hose ID
- Parker 1EB48-6-6 Hydraulic Fitting Female BSP Steel, 0.375 in Hose ID
