Parker Hydraulic DIN Fitting

Subtotal (1 box of 2 units)*

£109.53

(exc. VAT)

£131.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£109.53£54.765

*price indicative

RS Stock No.:
174-897
Mfr. Part No.:
WSV28LCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hydraulic Fitting Type

Hydraulic DIN Fitting

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

+300°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Ermeto Original Progressive Stop Ring fittings acc. DIN 3861, DIN 2353 produce the high pressure, leak free connections of tubes, components in hydraulic systems for reliable, trouble free functioning of the entire units. With its basic function, the controlled progressive bite of EO-PSR into the tube, due to its unique internal geometry, is perfect for a broad range of applications and markets.

Fast and safe assembly
Procurement is easy and fast
Over tightening protection
Multifunctional ring geometry
Cost reduction because of the spring effect

Related links