VOSS Ring 25 mm OD
- RS Stock No.:
- 935-586
- Mfr. Part No.:
- 24-VRM-S25
- Brand:
- VOSS
Image representative of range
Subtotal (1 bag of 5 units)*
£9.05
(exc. VAT)
£10.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.05 | £1.81 |
*price indicative
- RS Stock No.:
- 935-586
- Mfr. Part No.:
- 24-VRM-S25
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Product Type | Cutting Ring | |
| Accessory Type | Ring | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Product Type Cutting Ring | ||
Accessory Type Ring | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 25mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL cutting ring designed for robust performance in fluid management. Its primary function is to provide reliable and leak-tight connections for hydraulic and mobile applications requiring a high level of durability.
Constructed with a high-quality coating for optimal corrosion protection and longevity
Allows for flexible installation, accommodating vibrations without compromising integrity
Facilitates easy assembly with minimal re-tightening required, streamlining maintenance processes
