VOSS Ring 28 mm OD
- RS Stock No.:
- 935-606
- Mfr. Part No.:
- 24-ES4-L28
- Brand:
- VOSS
Image representative of range
Subtotal (1 bag of 5 units)*
£39.41
(exc. VAT)
£47.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.41 | £7.882 |
*price indicative
- RS Stock No.:
- 935-606
- Mfr. Part No.:
- 24-ES4-L28
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Product Type | Cutting Ring | |
| Accessory Type | Ring | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Product Type Cutting Ring | ||
Accessory Type Ring | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 28mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL cutting ring designed for secure, leak-free connections in hydraulic applications, ensuring high performance and durability in diverse environments.
Optimised tube cuts provide maximum leak protection
Corrosion-resistant VOSS coat BLACK delivers extended service life
Dynamic load resistance enhances reliability in challenging conditions
Ease of assembly results from a patented pre-assembly stop concept
