Parker Tube Fitting 8 mm OD

Subtotal (1 pack of 50 units)*

£151.20

(exc. VAT)

£181.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£151.20£3.024

*price indicative

RS Stock No.:
903-967
Mfr. Part No.:
TPLS8
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Fitting

Accessory Type

Tube Fitting

Material

Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker O-ring Face Seal fitting designed to provide secure, leak-free connections, particularly in environments subject to high pressure and vibration. Its innovative design ensures quick and effective assembly without the need for flanging or brazing.

Highly resistant to over-torque, enabling reusability

Flat sealing surface offers zero clearance installation

Adaptable to various wall thicknesses for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy